Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No241-11819
Newark Part No.79AK0087
Product RangeTY Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $116.680 |
5+ | $110.390 |
10+ | $104.670 |
25+ | $100.090 |
50+ | $95.520 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$116.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No241-11819
Newark Part No.79AK0087
Product RangeTY Series
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6)
Raceway / Duct ColorNatural
External Length-
External Width-
External Height17.5mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
External Height
17.5mm
SVHC
To Be Advised
Raceway / Duct Color
Natural
External Width
-
Product Range
TY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate