New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Adhesive Lined Heat Shrink Tubing
                      Print Page

                      317-00073

                      TUBING, HEATSHRINK, 4:1, PO, BLK, 1.2M ROHS COMPLIANT: YES

                      HELLERMANNTYTON 317-00073
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No317-00073
                      Newark Part No.83AK8777
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.490
                      5+$30.110
                      10+$28.860
                      25+$27.750
                      50+$26.640
                      100+$25.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No317-00073
                      Newark Part No.83AK8777
                      Shrink Ratio4:1
                      I.D. Supplied - Imperial0.7"
                      I.D. Supplied - Metric17.8mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial3.9ft
                      Length - Metric1.2m
                      I.D. Recovered Max - Imperial0.173"
                      I.D. Recovered Max - Metric4.4mm
                      Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Shrink Ratio

                      4:1

                      I.D. Supplied - Metric

                      17.8mm

                      Length - Imperial

                      3.9ft

                      I.D. Recovered Max - Imperial

                      0.173"

                      Shrink Tubing / Boot Material

                      Crosslinked PO (Polyolefin)

                      SVHC

                      To Be Advised

                      I.D. Supplied - Imperial

                      0.7"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      1.2m

                      I.D. Recovered Max - Metric

                      4.4mm

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.