Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No401-57780
Newark Part No.26AM2019
Product RangeHelashrink 150 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.670 |
| 10+ | $21.160 |
| 25+ | $19.870 |
| 50+ | $18.770 |
| 100+ | $17.880 |
| 250+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$22.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-57780
Newark Part No.26AM2019
Product RangeHelashrink 150 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial1.69"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.36"
Total Length - Metric60mm
I.D. Recovered Max - Imperial1.1"
I.D. Recovered Max - Metric28mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
43mm
Total Length - Imperial
2.36"
I.D. Recovered Max - Imperial
1.1"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
1.69"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
60mm
I.D. Recovered Max - Metric
28mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
