Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No401-58780
Newark Part No.26AM2021
Product RangeHelashrink 150 Series
Your Part Number
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.690 |
| 5+ | $37.860 |
| 10+ | $36.220 |
| 25+ | $34.750 |
| 50+ | $33.290 |
| 100+ | $32.000 |
Price for:Each
Minimum: 1
Multiple: 1
$39.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-58780
Newark Part No.26AM2021
Product RangeHelashrink 150 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial2.36"
I.D. Supplied - Metric60mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.54"
Total Length - Metric90mm
I.D. Recovered Max - Imperial1.37"
I.D. Recovered Max - Metric35mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
60mm
Total Length - Imperial
3.54"
I.D. Recovered Max - Imperial
1.37"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
2.36"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
90mm
I.D. Recovered Max - Metric
35mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
