Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-55480
Newark Part No.26AM2025
Product RangeHelashrink 1100 Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.540 |
| 10+ | $20.080 |
| 25+ | $18.830 |
| 50+ | $17.760 |
| 100+ | $16.880 |
| 250+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$21.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-55480
Newark Part No.26AM2025
Product RangeHelashrink 1100 Series
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.22"
I.D. Supplied - Metric31mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2"
Total Length - Metric51mm
I.D. Recovered Max - Imperial0.71"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
31mm
Total Length - Imperial
2"
I.D. Recovered Max - Imperial
0.71"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
1.22"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
51mm
I.D. Recovered Max - Metric
18mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate