Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02090
Newark Part No.79AK1153
Product RangeHV Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.560 |
| 5+ | $68.640 |
| 10+ | $65.090 |
| 25+ | $62.240 |
| 50+ | $59.400 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$72.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02090
Newark Part No.79AK1153
Product RangeHV Series
Grommet TypeOpen
Cable Diameter Min4mm
Cable Diameter Max5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeHV Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
5mm
Mounting Hole Dia
9mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
4mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.5mm
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate