Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-03050
Newark Part No.79AK1161
Product RangeHV Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.180 |
| 5+ | $107.090 |
| 10+ | $101.530 |
| 25+ | $97.100 |
| 50+ | $92.660 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$113.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-03050
Newark Part No.79AK1161
Product RangeHV Series
Grommet TypeOpen
Cable Diameter Min14mm
Cable Diameter Max15mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia18mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangeHV Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
15mm
Mounting Hole Dia
18mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
14mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate