Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-04020
Newark Part No.79AK1162
Product RangeHV Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.130 |
| 5+ | $219.560 |
| 10+ | $208.450 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$233.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-04020
Newark Part No.79AK1162
Product RangeHV Series
Grommet TypeOpen
Cable Diameter Min6mm
Cable Diameter Max9mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia18.5mm
Panel Thickness Max2mm
Grommet ColourBlack
Product RangeHV Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9mm
Mounting Hole Dia
18.5mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
6mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2mm
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate