Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No710-00146
Newark Part No.79AK1309
Product RangeHelaTape Flex 15 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $8.500 |
| 25+ | $7.950 |
| 50+ | $7.440 |
| 100+ | $7.030 |
| 250+ | $6.660 |
| 500+ | $6.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No710-00146
Newark Part No.79AK1309
Product RangeHelaTape Flex 15 Series
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack, Brown, Blue, Green, Grey, Orange, Red, Yellow, Green/Yellow, White
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product RangeHelaTape Flex 15 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black, Brown, Blue, Green, Grey, Orange, Red, Yellow, Green/Yellow, White
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.59"
Product Range
HelaTape Flex 15 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
10m
Tape Width - Metric
15mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
