Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.330 |
| 5+ | $70.420 |
| 10+ | $66.860 |
| 25+ | $64.010 |
| 50+ | $61.180 |
Price for:Each
Minimum: 1
Multiple: 1
$74.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No711-10400
Newark Part No.47AM2537
Adhesive Type-
Tape Backing MaterialSilicone Rubber
Tape ColourGrey
Total Tape Thickness20.1 mil (0.51 mm)
Roll Length - Imperial29.85ft
Roll Length - Metric9.1m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
Grey
Roll Length - Imperial
29.85ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Backing Material
Silicone Rubber
Total Tape Thickness
20.1 mil (0.51 mm)
Roll Length - Metric
9.1m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
