Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMLT12SSC5.M3P
Newark Part No.86AK7481
Product RangeMLT-C Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.720 |
| 5+ | $186.670 |
| 10+ | $177.640 |
| 25+ | $169.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$196.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMLT12SSC5.M3P
Newark Part No.86AK7481
Product RangeMLT-C Series
Cable Tie Material316 Stainless Steel, PET (Polyester)
Cable Tie ColourBlack
Cable Tie Length330mm
Cable Tie Width5.3mm
Cable Bundle Diameter Max90mm
Minimum Loop Tensile Strength420N
Cable Tie TypeFold Lock
Product RangeMLT-C Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
316 Stainless Steel, PET (Polyester)
Cable Tie Length
330mm
Cable Bundle Diameter Max
90mm
Cable Tie Type
Fold Lock
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
5.3mm
Minimum Loop Tensile Strength
420N
Product Range
MLT-C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate