Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMST200S.M3P
Newark Part No.97AK7397
Product RangeMST Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.550 |
| 5+ | $144.780 |
| 10+ | $137.770 |
| 25+ | $131.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$152.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMST200S.M3P
Newark Part No.97AK7397
Product RangeMST Series
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length207mm
Cable Tie Width5.9mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength900N
Cable Tie TypePunch Lock
Product RangeMST Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
207mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Punch Lock
SVHC
To Be Advised
Cable Tie Colour
Silver
Cable Tie Width
5.9mm
Minimum Loop Tensile Strength
900N
Product Range
MST Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate