Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRB8.NN3P
Newark Part No.97AK8562
Product RangeRB Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $41.790 |
5+ | $39.700 |
10+ | $37.820 |
25+ | $36.150 |
50+ | $34.480 |
100+ | $33.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$41.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRB8.NN3P
Newark Part No.97AK8562
Product RangeRB Series
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25mm
External Width25mm
Height11.5mm
Product RangeRB Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25mm
Height
11.5mm
SVHC
To Be Advised
Internal Diameter
8mm
Cable Clamp / Clip Colour
Natural
External Width
25mm
Product Range
RB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate