Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRMS43-10/750
Newark Part No.85AK4789
Product RangeRMS Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.420 |
5+ | $48.840 |
10+ | $46.530 |
25+ | $44.480 |
50+ | $42.420 |
100+ | $40.620 |
Price for:Each
Minimum: 1
Multiple: 1
$51.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRMS43-10/750
Newark Part No.85AK4789
Product RangeRMS Series
Shrink Ratio4.5:1
I.D. Supplied - Imperial1.69"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Length - Imperial2.46ft
Length - Metric750mm
I.D. Recovered Max - Imperial0.39"
I.D. Recovered Max - Metric10mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMS Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4.5:1
I.D. Supplied - Metric
43mm
Length - Imperial
2.46ft
I.D. Recovered Max - Imperial
0.39"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.69"
Shrink Tubing / Boot Colour
Black
Length - Metric
750mm
I.D. Recovered Max - Metric
10mm
Product Range
RMS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate