Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $54.390 |
5+ | $51.790 |
10+ | $42.690 |
25+ | $37.480 |
100+ | $34.880 |
250+ | $34.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$54.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP2GHS0C2
Newark Part No.75Y3035
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter10mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Cable Clamp / Clip ColourBlack
External Length-
External Width5.87mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
10mm
Cable Clamp / Clip Colour
Black
External Width
5.87mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate