Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT120R.NY3P
Newark Part No.97AK8064
Product RangeT Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.110 |
| 5+ | $33.210 |
| 10+ | $31.490 |
| 25+ | $30.110 |
| 50+ | $28.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT120R.NY3P
Newark Part No.97AK8064
Product RangeT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length387mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength535N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
387mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Yellow
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
535N
Product Range
T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate