Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT50LL.WB3P
Newark Part No.20AM2801
Product RangeT Series
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.350 |
10+ | $17.970 |
25+ | $16.770 |
50+ | $15.760 |
100+ | $14.930 |
250+ | $14.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT50LL.WB3P
Newark Part No.20AM2801
Product RangeT Series
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length445mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max130mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
445mm
Cable Bundle Diameter Max
130mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate