Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.270 |
10+ | $10.530 |
25+ | $9.900 |
50+ | $9.320 |
100+ | $8.870 |
250+ | $8.450 |
500+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTS35F620X2M
Newark Part No.82AK1448
Accessory TypeSlotted DIN Rail
For Use WithHellermanntyton Terminal Blocks
Length2m
Height-
Width35mm
Rail Material-
Fixing Centers-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
To Be Advised
For Use With
Hellermanntyton Terminal Blocks
Height
-
Rail Material
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate