Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR3W-6A
Newark Part No.75Y3386
Product RangeTSR3 Series
Your Part Number
240 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 240+ | $4.710 |
| 480+ | $4.590 |
| 600+ | $4.510 |
| 840+ | $4.400 |
| 1200+ | $4.310 |
| 2400+ | $4.130 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$602.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR3W-6A
Newark Part No.75Y3386
Product RangeTSR3 Series
Technical Datasheet
External Height - Metric25.4mm
Product RangeTSR3 Series
External Width - Metric44.45mm
Length - Metric1.83m
Raceway / Duct ColorWhite
External Height - Imperial1"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.75"
Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
External Height - Metric
25.4mm
External Width - Metric
44.45mm
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
TSR3 Series
Length - Metric
1.83m
External Height - Imperial
1"
External Width - Imperial
1.75"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
