Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-PF120
Newark Part No.08AM2046
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centers104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.9mm
Guard Material
Plastic
SVHC
No SVHC (27-Jun-2024)
For Use With
120mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate