Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoCL0480-1110-0-00
Newark Part No.08AM1841
Product RangeCX Series
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.800 |
| 50+ | $2.530 |
| 100+ | $2.320 |
| 250+ | $2.130 |
| 500+ | $1.980 |
| 1000+ | $1.860 |
| 2500+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCL0480-1110-0-00
Newark Part No.08AM1841
Product RangeCX Series
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Positions
Connector MountingPCB Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Product Range
CX Series
USB Standard
USB 4.0
No. of Positions
24Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate