Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-4P-0.6C
Newark Part No.22AM3030
Product RangeSignalBee DF53 Series
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.439 |
100+ | $0.369 |
500+ | $0.317 |
1000+ | $0.280 |
2500+ | $0.250 |
5000+ | $0.227 |
10000+ | $0.207 |
Price for:Each
Minimum: 10
Multiple: 10
$4.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-4P-0.6C
Newark Part No.22AM3030
Product RangeSignalBee DF53 Series
Product RangeSignalBee DF53 Series
No. of Positions4Positions
Pitch Spacing0.6mm
For Use WithHirose SignalBee DF53 Series Socket Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SignalBee DF53 Series
No. of Positions
4Positions
For Use With
Hirose SignalBee DF53 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
0.6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate