Need more?
Quantity | Price |
---|---|
1+ | $0.871 |
10+ | $0.871 |
50+ | $0.871 |
100+ | $0.871 |
250+ | $0.871 |
500+ | $0.871 |
1000+ | $0.871 |
2500+ | $0.871 |
Product Information
Product Overview
The DF9-31S-1V(32) is a 31-position 2-row 1mm female Board-to-board Receptacle with tin plated phosphor bronze contacts, a beige polyamide insulator and tin plated brass metal fitting. The DF9 series connector has SMT mounting style and straight connector orientation. Comply with the standard connector specification for the flat panel display interface, which U.S VESA. has selected as FPDI-1. The mating area is designed in a trapezoidal structure and perfectly prevents the misinsertion despite the miniature size. The easy lock mechanism assures the firm insertion and extraction properties as well as the insertion/extraction feeling touch. The contact is constructed without the material frangible surface in the contact portion and provides a smooth insertion and use feeling.
- 0.5A Rated current
- 150VAC Rated voltage
- 50mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 250V Maximum withstanding voltage
- 30 Mating/unmating cycles
Technical Specifications
Receptacle
2Rows
Surface Mount
Tin Plated Contacts
No SVHC (23-Jan-2024)
1mm
31Contacts
Phosphor Bronze
DF9
Technical Docs (1)
Alternatives for DF9-31S-1V(32)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate