Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH55M-31S-0.4SH
Newark Part No.83AK4435
Product RangeFH55 Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $2.870 |
10+ | $2.550 |
50+ | $2.290 |
100+ | $2.090 |
250+ | $1.930 |
500+ | $1.790 |
1000+ | $1.670 |
2500+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH55M-31S-0.4SH
Newark Part No.83AK4435
Product RangeFH55 Series
Pitch Spacing0.4mm
No. of Contacts31Contacts
Product RangeFH55 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.4mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
31Contacts
Product Range
FH55 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FH55M-31S-0.4SH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate