Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-40DS-HU
Newark Part No.32AK0125
Product RangeGT25 Series
Technical Datasheet
411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.100 |
10+ | $1.790 |
50+ | $1.660 |
100+ | $1.630 |
250+ | $1.620 |
500+ | $1.400 |
1000+ | $1.330 |
2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-40DS-HU
Newark Part No.32AK0125
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
No. of Positions40Positions
Connector Body MaterialPPE (Polyphenylene Ether) Body
IP Rating-
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Positions
40Positions
Connector Body Material
PPE (Polyphenylene Ether) Body
IP Rating
-
Current Rating
3A
Gender
Receptacle
For Use With
Hirose GT25 Series GT25H-2024SCF, GT25HB-2428SCF Socket Contacts
IP Rating
-
Voltage Rating
250VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate