Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-12S-1C
Newark Part No.22AM3150
Product RangeGT50 Series
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.561 |
100+ | $0.471 |
500+ | $0.406 |
1000+ | $0.357 |
2500+ | $0.319 |
5000+ | $0.290 |
10000+ | $0.266 |
Price for:Each
Minimum: 10
Multiple: 10
$5.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-12S-1C
Newark Part No.22AM3150
Product RangeGT50 Series
Product RangeGT50 Series
No. of Positions12Positions
Pitch Spacing1mm
For Use WithHirose GT50 Series Socket Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GT50 Series
No. of Positions
12Positions
For Use With
Hirose GT50 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
1mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate