Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13PK-5P(71)
Newark Part No.97K2602
Product RangeJR Series
Also Known As114-0502-0-71
Technical Datasheet
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13PK-5P(71)
Newark Part No.97K2602
Product RangeJR Series
Also Known As114-0502-0-71
Technical Datasheet
Connector TypeCircular Industrial
Product RangeJR Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
SVHCLead
Product Overview
The JR13PK-5P(71) is a 5-pole Threaded Lock Plug with silver-plated copper alloy contacts. This round connector conforms to JIS C 5432 circular connector for electric appliances.
- 10A Rated current
- 250VAC/350VDC Rated voltage
- 1000MΩ Minimum insulation resistance
- 5mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
SVHC
Lead
Product Range
JR Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate