Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT(10)
Newark Part No.69AK2346
Product RangeU.FL Series
Your Part Number
14,061 In Stock
10,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.650 |
| 50+ | $1.530 |
| 100+ | $1.430 |
| 250+ | $1.350 |
| 500+ | $1.270 |
| 1000+ | $1.210 |
| 2500+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT(10)
Newark Part No.69AK2346
Product RangeU.FL Series
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product RangeU.FL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
U.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
U.FL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
