Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932435100
Newark Part No.96AK1115
Product Range9324351 Series
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 50+ | $6.010 |
| 100+ | $5.660 |
| 250+ | $5.320 |
| 500+ | $4.970 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932435100
Newark Part No.96AK1115
Product Range9324351 Series
Current Rating25A
Jaw Opening Max9.5mm
Insulator ColourBlack
Product Range9324351 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
25A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
9.5mm
Product Range
9324351 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
