Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoEAGLE40-3TX-EEC
Newark Part No.66AH3128
Product RangeEAGLE40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4,049.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4,049.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEAGLE40-3TX-EEC
Newark Part No.66AH3128
Product RangeEAGLE40 Series
Technical Datasheet
Product RangeEAGLE40 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
EAGLE40-3TX-EEC is a ruggedized industrial firewall. It features stateful and deep packet inspection combined with next-generation multiport configurability for maximum cybersecurity performance.
- IPSec VPN, SW Version 04.3
- 3 ports in total; 2 x gigabit ethernet RJ45 LAN +, 1 x gigabit ethernet RJ45 WAN port type
- 10/100/1000Mbit/s RJ45, 1000Mbit/s SFP port speed
- 1 x USB 3.0 socket to connect an approved USB storage device (USB interface)
- 1 x plug-in terminal block, 2-pin (digital input), 1 x plug-in terminal block
- Intel atom E3825 at 1.33GHz (CPU), DDR3L 2GB memory, NAND flash 4GB storage
- Dual 20VDC to 54VDC operating voltage, 15W maximum power consumption
- IP20 protection, DIN rail mounting, rugged high-strength sheet metal housing material
- 2.75'' x 7.37'' x 5.34'' dimension
- Operating temperature range from -40°C to +70°C
Technical Specifications
Product Range
EAGLE40 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate