Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $180.710 |
Price for:Each
Minimum: 1
Multiple: 1
$180.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Industrial grade clipper cut bolt cutter
- General plant maintenance tool
- Drop-forged, precision ground, alloy tool steel jaws with center-cut blades
- Cuts soft, medium, or hard materials
- Maximum hardness of material to be cut Brinell 455/Rockwell C48
- Lockplate keeps jaws from loosening
- Toggle joints turn 50lbs. hand pressure to 4000lbs. cutting pressure
- Screw-type adjustment realigns edges, steel handles with rubber grips
- Rubber handle coating, 18" overall length, 3/8" capacity (soft material)
- 1/4" capacity (hard material), center cutting profile
Technical Specifications
Overall Length
18"
Product Range
-
Cutting Capacity Max
-mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate