Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLP2520G
Newark Part No.20C7101
Product RangeINLINE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $27.510 |
5+ | $25.910 |
10+ | $22.850 |
20+ | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLP2520G
Newark Part No.20C7101
Product RangeINLINE Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman 250mm x 200mm Enclosures
External Height - Metric231.1mm
External Width - Metric181mm
External Height - Imperial9.1"
External Width - Imperial7.1"
Product RangeINLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
231.1mm
External Height - Imperial
9.1"
Product Range
INLINE Series
Panel Material
Steel
For Use With
Hoffman 250mm x 200mm Enclosures
External Width - Metric
181mm
External Width - Imperial
7.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate