New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Hour Meters
                      Print Page

                      020001 17

                      Panel Mount Timer, Hour Meter, Hobbs, 108 VAC, 132 VAC, 0 s, 99999.9 h, 24.13 mm, 37.85 mm

                      HONEYWELL 020001 17
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No020001 17
                      Newark Part No.64K2417
                      Product Range20000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No020001 17
                      Newark Part No.64K2417
                      Product Range20000 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min108VAC
                      Supply Voltage Max132VAC
                      Time Min0s
                      Time Max99999.9h
                      Panel Cutout Height24.13mm
                      Panel Cutout Width37.85mm
                      Product Range20000 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 020001 17 is a 108 to 132VAC Deluxe AC Hour Meter with rectangular 2-screws. The meter with shock-resistant tamper-proof polycarbonate case and glass lens, single phase synchronous permanently lubricated motor and 1/4-inch blade terminals. To ensure our high standards of quality, all parts are in-process inspected. Every meter must pass 100% function and timing accuracy tests. The deluxe AC meter is an also totally sealed and benefit from an uncommon design which integrates the motor and frame into one substructure.

                      • Totally sealed
                      • Automatic recycle to zero

                      Applications

                      Sensing & Instrumentation, Test & Measurement, Maintenance & Repair, Automation & Process Control

                      Technical Specifications

                      Supply Voltage Min

                      108VAC

                      Time Min

                      0s

                      Panel Cutout Height

                      24.13mm

                      Product Range

                      20000 Series

                      Supply Voltage Max

                      132VAC

                      Time Max

                      99999.9h

                      Panel Cutout Width

                      37.85mm

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.