Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $847.540 |
5+ | $829.730 |
10+ | $815.610 |
25+ | $801.970 |
Price for:Each
Minimum: 1
Multiple: 1
$847.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-6827-04
Newark Part No.29M9217
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy0.02%
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Output Current2.5mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-6827-04 is a 2.5mA/32VDC bridge based strain gauge sensor In-line Amplifier with 18 to 32VDC supply voltage and NEMA 4 housing. This amplifier case is made of plastic or painted aluminum with #6 or #8 mounting screws.
- IP66 or NEMA-4 approved standard
- 65dB Signal to noise ratio
- Solid state relay on board shunt calibration
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
Supply Voltage Min
18VDC
Output Current
2.5mA
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
Voltage
Accuracy
0.02%
Supply Voltage Max
32VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate