Notify me when back in stock
Quantity | Price |
---|---|
1+ | $67.380 |
5+ | $59.180 |
10+ | $57.220 |
25+ | $51.160 |
50+ | $39.980 |
Product Information
Product Overview
The 103SR13A-1 is a hall-effect Position Sensor with sealed housing. It respond to the magnetic field from permanent magnets or electromagnets. The rugged non-contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating north and south poles or to south pole only. It includes digital unipolar magnetic types, available in a number of sensitivities to meet a variety of customers application requirements. It can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors and SCRs with compatible voltage specifications.
- Solid state reliability
- Digital unipolar magnetic
- 20µA leakage current
- Sealed 15/32-32 UNS-2A cylindrical aluminum threaded housing
- 10mA (maximum at 25°C) supply current
- 20mA maximum output current
- Static sensitive
Applications
Industrial, Logistics, Medical, Robotics, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Cylindrical
No SVHC (07-Jul-2017)
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate