New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      13AC1

                      Safety Interlock Switch, AC Series, SPDT, Screw, 250 V, 15.1 A

                      Date/Lot Code

                      HONEYWELL 13AC1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No13AC1
                      Newark Part No.23F2161
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      136 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$100.740
                      5+$96.660
                      10+$92.570
                      25+$88.990
                      50+$85.590
                      100+$85.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $100.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No13AC1
                      Newark Part No.23F2161
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAC Series
                      Contact ConfigurationSPDT
                      Switch TerminalsScrew
                      Contact Voltage AC Max250V
                      Contact Current AC Max15.1A
                      IP Rating-
                      Contact Voltage DC Max250V
                      Contact Current DC Max500mA
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 13AC1 is a single-pole double-throw (SPDT) Door Switch with rod actuator and screw termination. The MICRO SWITCH™ AC series door switch comes with stainless steel bracket, rod and housing, silver-plated contact. It is used for simple or precision ON/OFF application needs. It enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch. Automatically cuts power when service door or drawer is opened.

                      • Reliable performance
                      • Circuit flexibility
                      • Mounting ease
                      • -54 to 149°C Operating temperature range

                      Applications

                      Consumer Electronics, Commercial, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, HVAC, Industrial, Medical

                      Warnings

                      Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Product Range

                      AC Series

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      15.1A

                      Contact Voltage DC Max

                      250V

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT

                      Contact Voltage AC Max

                      250V

                      IP Rating

                      -

                      Contact Current DC Max

                      500mA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.