Need more?
| Quantity | Price |
|---|---|
| 1+ | $342.330 |
| 5+ | $333.780 |
| 10+ | $325.220 |
Product Information
Product Overview
The 1LS19 is a single-pole double-throw (SPDT) snap action general purpose Limit Switch with 1NO/1NC contacts and zinc die-cast housing. The MICRO SWITCH™ LS series limit switch has the original plug-in concept for reducing downtime by making changeover simple and fast. Under severe conditions, its durable and dependable design provides longevity, precision and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight, dust-tight and it includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications. It has side rotary with 38.1mm fixed lever, steel roller and 0.5 to 14 NPT conduits.
- Mode of operation is field adjustable
- Variety of operating characteristics
- Captive screws
- Enhanced performance compact design
- Sealed construction
- IP67 Protection rating
- -30 to 120°C High operating temperature range
Applications
Industrial
Technical Specifications
Side Rotary
10A
0.51N-m
-
No SVHC (07-Jul-2017)
SPDT
480V
LS Series
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

