Need more?
Quantity | Price |
---|---|
1+ | $268.070 |
5+ | $260.930 |
10+ | $253.790 |
Product Information
Product Overview
The 1LS2 is a 1NC/1NO SPDT snap-action medium-duty Limit Switch with side rotary actuator. The MICRO SWITCH™ compact limit switch has a long record of successful performance in industrial applications. It fits in many places too small for any other fully adjustable limit switch. Rugged die-cast metal construction with a wide variety of heads and actuators provides long life across numerous applications. In demanding environmental condition, NEMA 1, 3, 4, 6 and 13 sealing protects against oil, dust and water making the LS series a dependable solution in a variety of conditions for both indoor and outdoor applications. It is suitable for machine tools, conveyors, material handling, metal fabrication equipment and lift trucks.
- Small size and universal mounting footprint may allow for use in constricted spaces
- Mode of operation is field adjustable
- Captive screws
- 0.5"-14NPT Conduit
Applications
Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
0.51N-m
800mA
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
480V
-
550V
Technical Docs (2)
Alternatives for 1LS2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate