New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Speed Sensors
                                                                                                  Print Page

                                                                                                  3040AN25

                                                                                                  Speed Sensor, Magnetic, Industrial, Power Output, M16, 24DP, Module 1.06, 190 V p-p, 910 ohm, 450 mH

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL 3040AN25
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part No3040AN25
                                                                                                  Newark Part No.35M2925
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$284.320
                                                                                                  25+$279.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 1
                                                                                                  $5,686.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part No3040AN25
                                                                                                  Newark Part No.35M2925
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Sensor TerminalsConnector
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max120°C
                                                                                                  Speed Sensor TypeVRS General Purpose
                                                                                                  Output Voltage (Peak to Peak)190V p-p
                                                                                                  Inductance450mH
                                                                                                  Gear Pitch Range24DP (Module 1.06) or Coarser
                                                                                                  Coil Resistance Min910ohm
                                                                                                  Coil Resistance Max1.2kohm
                                                                                                  Housing Diameter15.87mm
                                                                                                  Surface Speed0.25m/s
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The Power Output series variable reluctance speed (VRS) Sensor designed for driving low resistance loads at large air gaps in applications where larger actuators may be used. The sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensors pole piece (sensing area) changes the flux lines of the magnetic field dynamically changes its strength. This change in magnetic field strength induces a current into a coil winding, which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensors pole piece.

                                                                                                  • Self-powered operation
                                                                                                  • Direct conversion of actuator speed to output frequency
                                                                                                  • Simple installation
                                                                                                  • No moving parts
                                                                                                  • Designed for use over a wide range of speeds
                                                                                                  • Adaptable to a wide variety of configurations
                                                                                                  • Customized VRS products for unique speed sensing applications
                                                                                                  • 5/8" (M16) Housing diameter
                                                                                                  • Stainless steel threaded housing material/style
                                                                                                  • Preleaded MS3106 connector terminations
                                                                                                  • 70Vp-p Output voltage

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Automotive, Motor Drive & Control, Defence, Military & Aerospace, Industrial

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Sensor Terminals

                                                                                                  Connector

                                                                                                  Operating Temperature Max

                                                                                                  120°C

                                                                                                  Output Voltage (Peak to Peak)

                                                                                                  190V p-p

                                                                                                  Gear Pitch Range

                                                                                                  24DP (Module 1.06) or Coarser

                                                                                                  Coil Resistance Max

                                                                                                  1.2kohm

                                                                                                  Surface Speed

                                                                                                  0.25m/s

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Speed Sensor Type

                                                                                                  VRS General Purpose

                                                                                                  Inductance

                                                                                                  450mH

                                                                                                  Coil Resistance Min

                                                                                                  910ohm

                                                                                                  Housing Diameter

                                                                                                  15.87mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.