Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $619.280 |
| 5+ | $603.120 |
| 10+ | $591.370 |
| 25+ | $580.760 |
Price for:Each
Minimum: 1
Multiple: 1
$619.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No402EN1-6
Newark Part No.25AM5619
Product RangeEN Series
Limit Switch ActuatorPin Plunger
Contact ConfigurationDPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max53.4N
Product RangeEN Series
Contact Current DC Max7A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
-
Operating Force Max
53.4N
Contact Current DC Max
7A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
-
Product Range
EN Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate