Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $879.310 |
Price for:Each
Minimum: 10
Multiple: 1
$8,793.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No602EN602-6
Newark Part No.26R2031
Product RangeEN Series
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max24A
Contact Voltage AC Max460V
Operating Force Max17.79N
Product RangeEN Series
Contact Current DC Max7A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
24A
Operating Force Max
17.79N
Contact Current DC Max
7A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
460V
Product Range
EN Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate