New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      78628-B00000010-01

                      Pressure Switch, NPT Male, 0.5 psi, 1 psi, SPST-NO, 24 VDC

                      Date/Lot Code

                      HONEYWELL 78628-B00000010-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No78628-B00000010-01
                      Newark Part No.18T0989
                      Product Range5000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$99.030
                      5+$89.490
                      10+$85.000
                      25+$81.640
                      50+$78.670
                      100+$78.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $99.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No78628-B00000010-01
                      Newark Part No.18T0989
                      Product Range5000 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure Type-
                      Pressure Port TypeNPT Male
                      Operating Pressure Min0.5psi
                      Operating Pressure Max1psi
                      Contact ConfigurationSPST-NO
                      Switching Voltage Max24VDC
                      Switching Current Max15A
                      Pressure Port Size1/8"
                      Transducer Connection / TerminationScrew
                      Deadband Min-
                      Deadband Max1.5psi
                      Operating Temperature Min-40°F
                      Operating Temperature Max250°F
                      Product Range5000 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      78628-B00000010-01 is a 5000 series extended duty pressure switch with direct action blade contact and standard screw terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids, and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefit is its durable construction, compact size, and enhanced set point integrity.

                      • Single circuit 2 terminals, N.O. circuitry
                      • Contact setting pressure range from 0.5 to 1PSI, 1PSI factory set point
                      • Direct action blade contact, silver alloy with gold plated contacts
                      • 1/8 -27 NPT male thread connector
                      • #8-32 screws, 1/4” blade, 280 series metri-pack terminals
                      • Plated steel base, glass reinforced polyester cover, polyimide film diaphragm
                      • Temperature range from -40°F to + 250°F

                      Technical Specifications

                      Pressure Type

                      -

                      Operating Pressure Min

                      0.5psi

                      Contact Configuration

                      SPST-NO

                      Switching Current Max

                      15A

                      Transducer Connection / Termination

                      Screw

                      Deadband Max

                      1.5psi

                      Operating Temperature Max

                      250°F

                      SVHC

                      No SVHC (07-Jul-2017)

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Max

                      1psi

                      Switching Voltage Max

                      24VDC

                      Pressure Port Size

                      1/8"

                      Deadband Min

                      -

                      Operating Temperature Min

                      -40°F

                      Product Range

                      5000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.