New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      914CE1-Q

                      Limit Switch, Top Plunger, SPDT-1NO, SPDT-NC, 3 A, 250 V, 11.8 N

                      Date/Lot Code

                      HONEYWELL 914CE1-Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No914CE1-Q
                      Newark Part No.05M3034
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$164.670
                      5+$160.400
                      10+$156.130
                      25+$146.490
                      50+$145.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $164.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No914CE1-Q
                      Newark Part No.05M3034
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorTop Plunger
                      Contact ConfigurationSPDT-1NO, SPDT-NC
                      Contact Current AC Max3A
                      Contact Voltage AC Max250V
                      Operating Force Max11.8N
                      Product Range-
                      Contact Current DC Max-
                      Contact Voltage DC Max-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 914CE1-Q is a 1NC/1NO SPDT snap-action small precision Limit Switch with top pin plunger actuator and DC-type single-keyway connectors. The MICRO SWITCH™ 914CE series compact enclosed switch incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. The cable and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. The CE series switch is rugged and versatile switches which can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. It is suitable for processing equipment, textile machinery, machine tools, farm machinery and printing trade machinery.

                      • Bottom cable exit
                      • Silver contacts
                      • Compact construction for minimal real estate on equipment
                      • Gang mounting capability to provide a multi-plunger limit switch
                      • Rugged die-cast zinc housing for demanding environments
                      • Functionality over a wide temperature range with factory sealed connectors or wiring

                      Applications

                      Automotive, Robotics, Commercial, Agriculture, Industrial, Maintenance & Repair

                      Warnings

                      Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Limit Switch Actuator

                      Top Plunger

                      Contact Current AC Max

                      3A

                      Operating Force Max

                      11.8N

                      Contact Current DC Max

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT-1NO, SPDT-NC

                      Contact Voltage AC Max

                      250V

                      Product Range

                      -

                      Contact Voltage DC Max

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.