Need more?
Quantity | Price |
---|---|
1+ | $166.020 |
5+ | $163.540 |
10+ | $161.050 |
25+ | $161.010 |
50+ | $160.050 |
Product Information
Product Overview
The 914CE18-3 is a single-pole double-throw (SPDT) enclosed Miniature Limit Switch with top pin plunger with boot seal actuator. The MICRO SWITCH™ 914CE series miniature enclosed switch incorporates fluorocarbon diaphragm sealing to provide reliable protection. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. The CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
- Rugged compact construction
- Gang-mounting
- High performance switch for small spaces
- Long life
- Design flexibility
- Compact design
Applications
Maintenance & Repair, Industrial, Commercial, Robotics, Agriculture
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Top Plunger
5A
5lbf
3A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
250V
-
28V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate