Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.440 |
| 5+ | $272.050 |
| 10+ | $268.660 |
| 25+ | $268.580 |
| 50+ | $255.850 |
Price for:Each
Minimum: 1
Multiple: 1
$275.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No914CE20-Q
Newark Part No.21AM4023
Product Range914CE Series
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Voltage AC Max250V
Operating Force Max56gf
Product Range914CE Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
3A
Operating Force Max
56gf
Contact Current DC Max
-
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
914CE Series
Contact Voltage DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate