Need more?
Quantity | Price |
---|---|
1+ | $234.460 |
5+ | $215.870 |
10+ | $214.770 |
Product Information
Product Overview
AWM3300V is an AWM3300 series microbridge mass air flow/amplified sensor. The microbridge structure provides a sensitive and fast response to the flow and direction of air or other gas over the chip and provides a proportional output voltage. This is an amplified version that can be used to increase the gain and to introduce voltage offsets to the sensor output. The on-board heater control circuit are also available. Typical applications include damper control for heating, ventilation and air conditioning systems, gas analyzers, low vacuum control, process control, medical respirators and ventilators, oxygen concentrators, leak detection equipment, vent hoods, anesthesia control, gas metering, gas chromatography.
- Laser trimmed for improved sensor interchangeability
- Flow sensing up to 1000sccm
- Mass flow and differential pressure sensing
- Output voltage at trim point 5.0VDC at 1000sccm
- Null voltage is 1VDC
- Maximum power consumption is 60mW
- Response time is 3msec
- Common mode pressure is 25psi
- Operating temperature range from -25°C to 85°C
- Supply voltage range from 8VDC to 15VDC
Notes
Microbridge mass airflow sensor is not designed to sense liquid flow and will be damaged by liquid flow through the sensor.
Technical Specifications
Airflow Sensor
1000cc/min
-
15VDC
Ratiometric
-
-
-25°C
-
-
-
8VDC
-
Nitrogen
-
Flange
85°C
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate