New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      AWM720P1

                      Air Flow Sensor, 200 LPM, AWM700 Series, 8 to 15 Vdc, Screw Mount; Snap-in Connector

                      Date/Lot Code

                      HONEYWELL AWM720P1
                      HONEYWELL AWM720P1
                      HONEYWELL AWM720P1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM720P1
                      Newark Part No.04M8266
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$229.560
                      5+$224.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $229.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM720P1
                      Newark Part No.04M8266
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAirflow Sensor
                      Flow Rate Min0l/min
                      Flow Rate Max200l/min
                      Operating Pressure Min-
                      Operating Pressure Max-
                      Supply Voltage Min9VDC
                      Supply Voltage Max16VDC
                      Accuracy-
                      Sensor Output TypeRatiometric
                      Media TypeAir
                      Process Connection Size-
                      Process Connection TypeSnap-In
                      Pipe Size-
                      Sensor MountingPanel Mount
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      AWM720P1 is a AWM700 series compensated/amplified airflow sensor. It provides in-line flow measurement with a specially designed bypass flow housing. This airflow sensor measures flow as high as 200 standard liters per minute while inducing a pressure drop of 1-inch H₂O, typically. It has a high flow range capability in a small package and 6ms response time. The sensor requires a 10VDC supply, but consumes only 60mW of power. The compact plastic package withstands overpressures of 1720mbar/172kPa/25psi without compromising performance. The snap-in AMP compatible connector provides reliable connection. It provides a combination of time proven reliability, high accuracy and precision operating characteristics for use in the medical ventilation market and medical and analytical instrumentation applications. Its accuracy over life reduces the need for recalibration. Potential application includes medical and industrial.

                      • Highly stable null and full-scale, low hysteresis & repeatability errors, less than 0.35% of reading
                      • Flow range is +200 SLPM, 10VDC ±0.01VDC excitation voltage
                      • Power supply range from 8.0VDC to 15.0VDC
                      • 10mA (sinking)/20mA (sourcing) typ output loading
                      • Ratiometricity error is ±0.30 %reading typ, 2.5mbar/250Pa/1.0inH20 typ pressure drop at full scale
                      • Operating temperature range from -25 to 85°C

                      Technical Specifications

                      Sensor Type

                      Airflow Sensor

                      Flow Rate Max

                      200l/min

                      Operating Pressure Max

                      -

                      Supply Voltage Max

                      16VDC

                      Sensor Output Type

                      Ratiometric

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Flow Rate Min

                      0l/min

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      9VDC

                      Accuracy

                      -

                      Media Type

                      Air

                      Process Connection Type

                      Snap-In

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.