200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
| 5+ | $26.200 |
| 10+ | $25.470 |
| 25+ | $24.740 |
| 50+ | $24.200 |
Product Information
Product Overview
The BA-2RV2-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a roller lever actuator, screw termination and ON/OFF function. Accurate, reliable and repeatable, MICRO SWITCH™ BA series features precise operating characteristics and enhanced life. This premium switch offers precision operation and sensitive differential travel. The engineered design configured options with BA switch provides a wide variety of operating and interface characteristics.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Defence, Military & Aerospace, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Standard
SPDT
20A
BA Series
3.5ozf
Roller Lever
Screw
250V
480V
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

