Print Page
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBE-2R-A4
Newark Part No.23F5047
Product RangeBE Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeBE Series
Contact Voltage AC Nom480VAC
Operating Force Max22ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BE-2R-A4 is a single-pole double-throw (SPDT) standard Basic Switch with pin plunger actuator and screw termination. The MICRO SWITCH™ BE series switch comes with general purpose phenolic housing and silver contact features precise operating characteristics and enhanced life. The engineered design is suitable for various application needs. Elongated mounting hole for easier, more accurate mounting.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- -55 to 85°C Operating temperature range
Applications
Industrial, Logistics, Clock & Timing, Test & Measurement, Medical, HVAC
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
25A
Product Range
BE Series
Operating Force Max
22ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
480VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability