Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBES-131-111-001
Newark Part No.24AM0750
Product RangeBES Series
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.440 |
5+ | $37.270 |
10+ | $36.090 |
25+ | $34.810 |
50+ | $34.060 |
Price for:Each
Minimum: 1
Multiple: 1
$40.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBES-131-111-001
Newark Part No.24AM0750
Product RangeBES Series
Gas TypeCarbon Monoxide, Hydrogen
Particle Count Max-
Accuracy-
Sampling Method-
Product RangeBES Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
BES-131-111-001 is a Battery Safety Electrolyte Sensor (BES). It is an automotive-grade sensor designed for early detection of venting and thermal runaway in battery systems. Utilizing an advanced and patented rate of change algorithm, the BES detects battery electrolyte vapor commonly released during the initial venting phase called First Vent, as well as hydrogen and carbon monoxide gases released during a thermal runaway event.
- 12V DC (8V DC to 16 V DC) electrical power
- IP30 rating, USCAR 120-S-004-1-Z02 (keying option A) connector
- Responsive to battery electrolyte vapor released during the first vent (before thermal runaway)
- Responsive to hydrogen gas released during thermal runaway
- Responsive to carbon monoxide gas released during thermal runaway
- Patented rate of change algorithm to mitigate false negatives
- Resistant to siloxane poisoning
- Compatible with all Lithium-ion battery chemistries and cell types
- Automotive product with CAN 2.0B (baud rate 250kbps) output with diagnostic features
- Tested for performance life of 15 years
Technical Specifications
Gas Type
Carbon Monoxide, Hydrogen
Accuracy
-
Product Range
BES Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate